
CMOS 3-state buffer/line driver featuring 8 non-inverting, 4-bit address drivers with 32 total outputs. Operates with a supply voltage range of 1.65V to 3.6V, offering a maximum output current of 12mA and a low quiescent current of 40uA. Designed for surface mount applications in a 56-SSOP package, this RoHS compliant component boasts a propagation delay of 5.1ns and a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74ALVCH162344DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 32 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162344DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.