
16-bit transparent D-type latch with 3-state outputs, featuring 2 independent circuits and 16 input/output lines. Operates with a supply voltage range of 1.65V to 3.6V and supports a maximum frequency of 10MHz. Offers a propagation delay of 6.6ns and a turn-on delay time of 1ns. Designed for surface mounting in a 48-SSOP package, this CMOS technology component is lead-free, RoHS compliant, and REACH SVHC compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVCH162373DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162373DL technical specifications.
| Package/Case | SSOP |
| Frequency | 10MHz |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162373DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
