16-bit, 3-state, transparent D-type latch IC featuring 16 channels and 2 independent circuits. CMOS technology ensures low quiescent current of 40µA. Operates with supply voltages from 1.65V to 3.6V, offering output currents of ±12mA. Housed in a 48-pin TSSOP package with dimensions of 12.6mm x 6.2mm x 1.05mm, suitable for surface mounting. Propagation delay is 4ns, with a turn-on delay of 1ns.
Texas Instruments SN74ALVCH162373GR technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.007873oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162373GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
