
16-bit transparent D-type latch with 3-state outputs, featuring 2 independent circuits. Operates with a supply voltage range of 1.65V to 3.6V and a minimum operating temperature of -40°C up to a maximum of 85°C. Offers 16 input and 16 output lines with a propagation delay of 6.6ns and a turn-on delay time of 1ns. Packaged in a VFBGA surface mount configuration, this CMOS technology component supports 12mA high and low level output current.
Texas Instruments SN74ALVCH162373KR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ALVCH162373KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
