
16-bit buffer/driver with 3-state outputs, featuring 16 input lines and 16 output lines. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 3.9ns. Designed for surface mounting, it supports both buffer and inverter logic functions with a maximum operating temperature of 85°C. The component is lead-free and RoHS compliant, packaged in a 48-TSSOP on tape and reel.
Texas Instruments SN74ALVCH16240DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16240DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
