
12-bit multiplexed D-type latch with 3-state outputs, featuring a 1.65V to 3.6V supply voltage range and operating from -40°C to 85°C. This CMOS logic IC offers 24 outputs with a high-level output current of -24mA and a low-level output current of 24mA. It supports 12 channels and 8 input lines, with a propagation delay of 4.3ns. Packaged in a 56-TSSOP for surface mounting, this lead-free and RoHS-compliant component is ideal for various digital applications.
Sign in to ask questions about the Texas Instruments SN74ALVCH16260DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH16260DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 11 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16260DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
