The SN74ALVCH16271DLR is a 12-input 3-STATE logic IC from Texas Instruments. It operates over a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a 1000-unit SSOP package and is RoHS compliant. It features a propagation delay of 4.3ns and has a high level output current of 24mA.
Texas Instruments SN74ALVCH16271DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
No datasheet is available for this part.