20-bit flip-flop with 3-state outputs, designed for industrial temperature ranges (-40 to 85°C). Features a 3.3V supply voltage range (1.65V to 3.6V) and operates with a nominal supply of 1.8V. This bus driver offers a propagation delay of 6.7ns, with a typical 5.3ns at nominal supply, supporting a maximum frequency of 150MHz. Housed in a 56-terminal, dual-position TSSOP package (R-PDSO-G56) with true output polarity.
Texas Instruments SN74ALVCH162721DGGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.7 |
| Number of Bits | 20 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 5.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74ALVCH162721DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.