18-bit, 1-to-2 address driver with 3-state outputs, featuring CMOS technology and non-inverting polarity. Operates from a 1.65V to 3.6V supply, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers 18 input lines and 36 output lines, with a propagation delay of 3.5ns. Packaged in an 80-TSSOP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALVCH162830GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162830GR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 36 |
| Number of Outputs | 36 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162830GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
