1-Bit To 4-Bit Address Register/Driver With 3-State Outputs 80-TSSOP -40 to 85
Texas Instruments SN74ALVCH162831DBBR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Outputs | 36 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.