
This 9-bit shift register is a 3-STATE logic IC with a maximum operating frequency of 150MHz. It operates over a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is mounted on the surface. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74ALVCH162831GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162831GR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 9 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.009351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162831GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
