
The SN74ALVCH162832GR is a 4-bit shift register from Texas Instruments, packaged in a TSSOP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. It can handle high-level output currents of up to 12mA and low-level output currents of up to 12mA. The SN74ALVCH162832GR has a propagation delay of 5.1ns and a maximum frequency of 150MHz.
Sign in to ask questions about the Texas Instruments SN74ALVCH162832GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162832GR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162832GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
