
20-bit universal bus driver featuring 3-state outputs, ideal for logic applications. This CMOS integrated circuit offers 20 unidirectional channels with a high/low output current of 12mA. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 1.65V to 3.6V. The device boasts a propagation delay of 5.5ns and a turn-on delay time of 6.5ns, packaged in a 56-TSSOP for surface mounting. RoHS compliant and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALVCH162836GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162836GR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 20 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162836GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
