
The SN74ALVCH162836VR is a 3-STATE buffer from Texas Instruments with a propagation delay of 5.5ns. It operates within a temperature range of -40°C to 85°C and is available in a TFSOP-56 package. This device is RoHS compliant and has a high level output current of 12mA. It is designed for surface mount applications and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments SN74ALVCH162836VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162836VR technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162836VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
