20-Bit Bus-Interface D-Type Latch with 3-State Outputs, featuring 2 independent circuits and 20 input lines. This CMOS logic IC operates from a 1.65V to 3.6V supply, with a maximum frequency of 10MHz and a propagation delay of 4.3ns. It supports surface mount installation in a 56-SSOP package, offering non-inverting logic and 3-state outputs with a 12mA output current. Designed for a wide temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is ideal for bus interfacing applications.
Sign in to ask questions about the Texas Instruments SN74ALVCH162841DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH162841DL technical specifications.
| Package/Case | SSOP |
| Frequency | 10MHz |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 3 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH162841DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.