CMOS 8-bit address driver with 3-state outputs, featuring 4 elements and 32 outputs. Operates from a 1.65V to 3.6V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers a high level output current of -24mA and a low level output current of 24mA. This surface mount component, packaged in SSOP, boasts a propagation delay of 4ns and a turn-on delay time of 6.2ns.
Sign in to ask questions about the Texas Instruments SN74ALVCH16344DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH16344DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16344DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.