The SN74ALVCH16373DGG is a 16-bit dual non-inverting buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a maximum supply voltage of 3.6V and a maximum output current of 24mA. It is packaged in a TSSOP-48 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |