16-Bit Transparent D-Type Latch with 3-State Outputs, featuring 2 independent circuits and 16 data channels. Operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, supporting a wide temperature range from -40°C to 85°C. Offers a propagation delay of 4.9ns and a turn-on delay time of 1ns. Packaged in a 48-SSOP for surface mounting, this lead-free and RoHS compliant component is designed for CMOS technology.
Sign in to ask questions about the Texas Instruments SN74ALVCH16373DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH16373DL technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 16mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.021175oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16373DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.