The SN74ALVCH16373KR is a dual D-Type latch IC with 16 outputs, operating between 1.65V and 3.6V. It features a propagation delay of 3.6ns and a turn-on delay time of 1ns. The device is available in a VFBGA-56 package and is suitable for surface mount applications. It can handle high-level and low-level output currents of up to 24mA. The IC operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVCH16373KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH16373KR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16373KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
