
18-bit, 3-state registered bus exchanger featuring 18 input and 18 output lines. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 5.1ns and a turn-on delay time of 7.5ns. Designed for surface mounting, it comes in a 56-pin TSSOP package and supports both 24mA high-level and low-level output currents. The component is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH16409DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16409DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.