10-bit D-type flip-flop driver with true outputs, operating at up to 150MHz. Features positive edge clock triggering, single-ended inputs, and non-inverting polarity. Offers 24mA high and low level output current, with a propagation delay of 5.5ns and turn-on delay of 1ns. Operates from a 1.65V to 3.6V supply voltage range and is RoHS compliant. Packaged in a 56-pin SSOP for surface mounting.
Sign in to ask questions about the Texas Instruments SN74ALVCH16820DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH16820DL technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Package Quantity | 180 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16820DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.