This 18-channel 3-state logic buffer is designed for operation over a supply voltage range of 1.65V to 3.6V. It features a propagation delay of 5.2ns and can handle high and low level output currents of up to 24mA. The device is available in a VFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVCH16835KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH16835KR technical specifications.
| Package/Case | VFBGA |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Weight | 0.002116oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74ALVCH16835KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.