
20-Bit Bus-Interface D-Type Latch with 3-State Outputs, featuring 2 independent circuits and 20 non-inverting outputs. Operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, offering a low-level output current of 24mA and a high-level output current of -24mA. This CMOS technology component boasts a propagation delay of 5.6ns and a turn-on delay time of 1ns. Packaged in a 56-SSOP with surface mount configuration, it functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALVCH16841DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH16841DL technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Number of Outputs | 20 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16841DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.