
12-bit unidirectional transceiver, CMOS technology, featuring 3-state outputs with 24mA output current. Operates with a supply voltage range of 2.3V to 3.6V, offering a propagation delay of 6.1ns. Surface mountable in a 56-pin TSSOP package, this RoHS compliant component is designed for non-inverting logic functions.
Texas Instruments SN74ALVCH16903DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
No datasheet is available for this part.
