
16-Bit Registered Transceiver with 3-State Outputs, featuring bidirectional data flow and 16 channels. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 4.6ns. Designed for surface mounting, it comes in a 56-TSSOP package and supports a high level output current of 24mA. The transceiver is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH16952DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH16952DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
