
16-Bit Registered Transceiver with 3-State Outputs, featuring bidirectional data flow and 3-state outputs. This logic IC operates with a supply voltage range of 1.65V to 3.6V, supporting a high level output current of 24mA and a low level output current of 24mA. Designed for surface mounting, it offers a propagation delay of 4.6ns and operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free, packaged in a TFSOP for tape and reel distribution.
Texas Instruments SN74ALVCH16952DGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.005115oz |
| RoHS | Compliant |
No datasheet is available for this part.