The SN74ALVCH16973DLR is an 8-bit inverting transceiver with 20 outputs in a 48-pin SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V, with a propagation delay of 3ns. It is suitable for use in surface-mount applications.
Texas Instruments SN74ALVCH16973DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.021175oz |
| RoHS | Compliant |
No datasheet is available for this part.