
Octal bus transceiver featuring 8-bit bidirectional data flow with 3-state outputs. This CMOS logic IC operates from a 1.65V to 3.6V supply, offering 24mA high and low level output current. Designed for surface mounting in a 20-TSSOP package, it boasts a 3.6ns propagation delay and operates across a -40°C to 85°C temperature range. The device is RoHS compliant and lead-free.
Texas Instruments SN74ALVCH245PWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH245PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
