The SN74ALVCH32501GKFR is a registered bus transceiver with 18 bits, operating over a supply voltage range of 1.65 to 3.6V. It features a propagation delay of 6.1ns and is packaged in a 114-pin LFBGA. The device is designed for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a member of the ALVC/VCX/A family of logic ICs.
Texas Instruments SN74ALVCH32501GKFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 114 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B114 |
| Width | 5.5 |
| Length | 16 |
| Pin Count | 114 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.1 |
| Number of Bits | 18 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.