Octal transparent D-type latch with 3-state outputs, featuring 8 independent circuits. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a high level output current of -24mA and low level output current of 24mA. Designed for surface mounting in a 20-TVSOP package, it boasts a propagation delay of 6.3ns and a turn-on delay time of 1ns. Operating across a temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is ideal for various digital logic applications.
Sign in to ask questions about the Texas Instruments SN74ALVCH373DGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH373DGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH373DGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.