
Octal transparent D-type latch with 3-state outputs, featuring 8 independent circuits. This surface-mount logic IC operates with a supply voltage range of 1.65V to 3.6V and supports output currents of 24mA (low) and -24mA (high). It boasts a propagation delay of 3.6ns and a turn-on delay time of 1ns. The component is RoHS compliant and designed for operation across a temperature range of -40°C to 85°C, packaged in a 20-SOIC format.
Texas Instruments SN74ALVCH373DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH373DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.