Octal transparent D-type latch with 3-state outputs, featuring 8 independent circuits and 8 input/output lines. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3.6ns and a turn-on delay time of 1ns. Supports high-level output current of -24mA and low-level output current of 32mA. Packaged in a 20-SOIC surface mount configuration, this CMOS technology component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH373DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.