8-bit D-type transparent latch with 3-state outputs, featuring CMOS technology and a non-inverting logic function. This surface mount integrated circuit operates from a 1.65V to 3.6V supply voltage, offering a high level output current of -24mA and a low level output current of 32mA. It boasts a propagation delay of 3.6ns and a turn-on delay time of 1ns, with an operating temperature range of -40°C to 85°C. Packaged in a 20-pin SOIC format, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74ALVCH373DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.