8-bit D-type transparent latch with true outputs, featuring 3-state outputs and non-inverting polarity. This integrated circuit operates with a supply voltage range of 1.65V to 3.6V and supports high and low level output currents of 24mA. Designed for surface mounting, it comes in a VFBGA package with 8 independent circuits, each with 8 input and 8 output lines. Operating temperature spans from -40°C to 85°C, with a propagation delay of 3.6ns.
Texas Instruments SN74ALVCH373GQNR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| Weight | 0.000765oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.