8-bit D-type flip-flop latch, surface mount, SSOP package. Features positive edge clock triggering, operating from 1.65V to 3.6V supply voltage with a maximum frequency of 150MHz. Offers 24mA high and low level output current, non-inverting polarity, and a propagation delay of 3.6ns. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74ALVCH374DBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1.1ns |
| RoHS | Compliant |
No datasheet is available for this part.