
8-bit D-type flip-flop, a single element logic IC designed for positive edge clock triggering. Features 8 single-ended inputs and 8 non-inverting outputs, capable of driving 24mA at both high and low levels. Operates with a maximum frequency of 150MHz and a propagation delay of 3.6ns. This surface mount component is housed in a 20-pin SSOP package, suitable for a wide operating temperature range of -40°C to 85°C and supply voltages from 1.65V to 3.6V.
Texas Instruments SN74ALVCH374DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1.1ns |
| RoHS | Compliant |
No datasheet is available for this part.