
Octal positive-edge-triggered D-type flip-flop with 3-state outputs, featuring 8 bits and 8 outputs. Operates at frequencies up to 150MHz with a propagation delay of 3.6ns. Supports a supply voltage range of 1.65V to 3.6V and offers 24mA high and low level output current. This CMOS logic IC is RoHS compliant, lead-free, and housed in a 20-SOIC surface mount package.
Sign in to ask questions about the Texas Instruments SN74ALVCH374DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCH374DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 2.65mm |
| High Level Output Current | 24mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Turn-On Delay Time | 8.1ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCH374DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
