8-bit D-type flip-flop latch, surface mount, SOIC package. Features positive edge clock triggering, 150MHz frequency, and 3.6ns propagation delay. Supports 1.65V to 3.6V supply voltage with 24mA high/low level output current. Operates from -40°C to 85°C, RoHS compliant, and lead-free.
Texas Instruments SN74ALVCH374DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.