8-bit D-type flip-flop driver, featuring 3-state non-inverting outputs and positive edge clock triggering. Operates with a maximum frequency of 150MHz and a propagation delay of 3.6ns. Supports a supply voltage range of 1.65V to 3.6V, with output current capabilities of 24mA (low) and -24mA (high). Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component is designed for demanding logic applications.
Texas Instruments SN74ALVCH374PWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
No datasheet is available for this part.