
16-bit bidirectional bus transceiver featuring 3-state outputs. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 4.2ns. Designed for surface mounting, it comes in a 48-TSSOP package with dimensions of 12.5mm (L) x 6.1mm (W) x 1.2mm (H). The device supports high and low level output currents of 12mA and is RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74ALVCHR16245GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCHR16245GR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.2mm |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Technology | CMOS |
| Thickness | 1.15mm |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCHR16245GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
