Texas Instruments SN74ALVCHR16245KR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| RoHS Compliant | No |
| Series | 74ALVCHR |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCHR16245KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.