
16-bit bidirectional bus transceiver featuring 3-state outputs. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 4.2ns. Designed for surface mounting, it comes in a 48-SSOP package and supports both lead-free and RoHS compliant applications. The transceiver provides 12mA of high and low level output current, with a minimum operating temperature of -40°C and a maximum of 85°C.
Texas Instruments SN74ALVCHR16245LR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCHR16245LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
