18-bit universal bus transceiver with 3-state outputs, designed for bidirectional data flow. Features a wide operating voltage range from 1.65V to 3.6V and supports a temperature range of -40°C to 85°C. Offers 12mA output current for both high and low levels, with a typical propagation delay of 6.3ns. This CMOS technology transceiver is surface mountable in a 56-SSOP package, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments SN74ALVCHR16601LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVCHR16601LR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVCHR16601LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.