
16-bit buffer/driver with 3-state outputs, operating from 2.3V to 3.6V. Features BICMOS technology, non-inverting logic, and a propagation delay of 3.3ns. Designed for surface mounting in a TFSOP package, this component offers 16 input and 16 output lines, with a high level output current of -12mA and a low level output current of 12mA. Suitable for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments SN74ALVTH162244VR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH162244VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
