16-bit, 4-bit buffered, inverting driver with 3-state outputs. Features a wide operating voltage range of 2.3V to 3.6V and supports high output currents of -32mA (high) and 64mA (low). This BICMOS technology component offers a propagation delay of 3.7ns and operates across a temperature range of -40°C to 85°C. Surface mountable in a TFSOP package, it is RoHS compliant.
Texas Instruments SN74ALVTH16240VR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
No datasheet is available for this part.