
16-bit bidirectional bus transceiver with 3-state outputs, designed for 2.5V/3.3V operation. Features 8 bits per element, two circuits, and 16 non-inverting outputs. Offers a high level output current of 24mA and a low level output current of 8mA. Operates across a temperature range of -40°C to 85°C with a maximum supply voltage of 2.3V and minimum of 2.7V. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component has a propagation delay of 3.1ns.
Texas Instruments SN74ALVTH16245DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH16245DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.