2.5-V/3.3-V 20-Bit Buffers/Drivers With 3-State Outputs 56-TSSOP -40 to 85
Texas Instruments SN74ALVTH162827G technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 20 |
| Polarity | Non-Inverting |
| RoHS | Compliant |
No datasheet is available for this part.