Dual 10-bit buffer/line driver with true outputs, featuring 20 input lines and 20 output lines. This BICMOS technology component offers 3-state outputs with a high level output current of -12mA and a low level output current of 12mA. Operating across a supply voltage range of 2.3V to 3.6V, it boasts a propagation delay of 3.9ns and a turn-on delay time of 6.3ns. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant device operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ALVTH162827LR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVTH162827LR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 16 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH162827LR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.