20-bit buffer/driver with 3-state outputs, operating from 2.3V to 3.6V. Features BICMOS technology, a propagation delay of 3.9ns, and a maximum operating temperature of 85°C. This surface mount component offers 20 input and 20 output lines, with a high level output current of -12mA and a low level output current of 12mA. Designed for 2.5V/3.3V operation, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALVTH162827VR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALVTH162827VR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH162827VR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
