
16-bit, 3-state, transparent D-type latch IC featuring 16 channels and 2 independent circuits. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V, supporting a wide temperature range from -40°C to 85°C. Offers a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 4.9ns. This BICMOS technology component is surface mountable in a 48-pin TSSOP package, supplied on tape and reel, and is RoHS compliant.
Texas Instruments SN74ALVTH16373GR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVTH16373GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
